Filter Your Search
1 - 6 of 6 results
|
LX8940IP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 26 V | 7 V | 5 V | 800 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LX8940CP
Microsemi Corporation
|
Check for Price | No | Obsolete | 26 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
LX8940CP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 26 V | 7 V | 5 V | 800 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LX8940IP
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 26 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LX8940IP-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 26 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LX8940CP-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 26 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 |