Filter Your Search
1 - 10 of 3,157 results
|
091C02-C000MA
Starconn Connectors
|
Check for Price | Contact Manufacturer | 60 | 5 | 2.0066 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | CNT PIN L=7.25MM | 1000VAC V | NO | .4448 N | 5 GΩ | .1946 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 50u inch | WIRE WRAP | 0.701 inch | 0.671 inch | 0.94 inch | 0.535 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
091E05-5A30A
Starconn Connectors
|
Check for Price | Contact Manufacturer | 150 | 5 | 2.0066 mm | 5 | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH STARCONN LOGO | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.543 inch | 0.896 inch | 2.362 inch | 0.118 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
091E08-5F300
Starconn Connectors
|
Check for Price | Contact Manufacturer | 240 | 5 | 2.0066 mm | 5 | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT LOGO | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.543 inch | 0.896 inch | 3.78 inch | 0.118 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
091C01-C000AA
Starconn Connectors
|
Check for Price | Contact Manufacturer | 30 | 5 | 2.0066 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | CNT PIN L=5.00MM | 1000VAC V | NO | .4448 N | 5 GΩ | .1946 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.701 inch | 0.671 inch | 0.468 inch | 0.167 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
095G19-8000H0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 95 | 5 | 2.0066 mm | 5 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | WITHOUT SHIELD PIN,W/O LOGO | 750VDC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.606 inch | 0.53 inch | 1.508 inch | 0.632 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
091E01-CE20A
Starconn Connectors
|
Check for Price | Contact Manufacturer | 30 | 5 | 2.0066 mm | 5 | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH STARCONN LOGO | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 50u inch | SOLDER | 0.543 inch | 0.896 inch | 0.472 inch | 0.102 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
095A25-8102H0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 175 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | SHIELD TERM L=13.05MM,W/O LOGO | 750VDC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.606 inch | 0.53 inch | 1.98 inch | 0.632 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
091E08-5F30A
Starconn Connectors
|
Check for Price | Contact Manufacturer | 240 | 5 | 2.0066 mm | 5 | 1 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH STARCONN LOGO | 1000VAC V | NO | .4448 N | 5 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.543 inch | 0.896 inch | 3.78 inch | 0.118 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
095G22-8002C0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 146 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | SHIELD TERM L=13.05MM,W/O LOGO | 750VDC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.606 inch | 0.53 inch | 1.744 inch | 0.573 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
095A25-C104C0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 175 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | SHIELD TERM L=16.05MM,W/O LOGO | 750VDC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 50u inch | WIRE WRAP | 0.606 inch | 0.53 inch | 1.98 inch | 0.573 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 |