Filter Your Search
1 - 3 of 3 results
|
LY1NAC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 180 Ω | 15 A | 110 V | 24 V | 15 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 54 mA | 24 V | 15A@110VAC | 15A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | |||
|
LY1N-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 180 Ω | 15 A | 110 V | 24 V | 15 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 54 mA | 24 V | 15A@110VAC | 15A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | |||||
|
LY1N-AC240
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 18.79 kΩ | 15 A | 110 V | 24 V | 15 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC); 72 V | 5 mA | 240 V | 15A@110VAC | 15A@24VDC | 25 ms | 25 ms | CSA; LR; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 |