Filter Your Search
1 - 2 of 2 results
|
LY2F-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 10 A | 110 V | 24 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 22.6 mm | 35.56 mm | 43.94 mm | 43.94mm x 22.6mm x 35.56mm | OMRON CORP | unknown | Omron Electronics | |||||
|
LY2FDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 10 A | 110 V | 24 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 22.6 mm | 35.56 mm | 43.94 mm | 43.94mm x 22.6mm x 35.56mm | OMRON CORP | unknown | Omron Electronics | EAR99 | 8536.41.00.20 |