Filter Your Search
1 - 2 of 2 results
|
LY2ZN-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 650 Ω | 5 A | 110 V | 24 V | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | Omron Electronics | |||||
|
LY2ZNDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 650 Ω | 5 A | 110 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@110VAC | 5A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 21.59 mm | 36.06 mm | 27.94 mm | 27.94mm x 21.59mm x 36.06mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |