Filter Your Search
1 - 2 of 2 results
|
LY4-0DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | 100 Ω | 10 A | 110 V | 24 V | 10 A | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 120 mA | 9.6 V | 1.2 V | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 40 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
LY4-0-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | 100 Ω | 10 A | 110 V | 24 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 120 mA | 9.6 V | 1.2 V | 12 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 40 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.59 mm | 35.56 mm | 27.94 mm | 27.94mm x 21.59mm x 35.56mm | OMRON CORP | unknown | Omron Electronics |