Filter Your Search
1 - 10 of 51 results
|
LZ23-3
ebm-papst
|
$6.2183 | Obsolete | PAPST | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LZ23362
Sharp Corp
|
Check for Price | No | Obsolete | NO | VARIABLE ELECTRONIC SHUTTER | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 0.500 INCH, WINDOWED, SHRINK, CERDIP-16 | 12.7 inch | 4.89 mm | 16 mm | CERAMIC, GLASS-SEALED | 1/3 inch | 12-14V | ANALOG VOLTAGE | 13.6X7.5 µm | IMAGE SENSOR,CCD | 400-1200 | 5 V | SOLDER | |||||||||||||||||||||
|
LZ2315A
Sharp Corp
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 1.78 MM PITCH, WINDOWED, CERAMIC, DIP-16 | 12.4 inch | 3.42 mm | 14 mm | CERAMIC, GLASS-SEALED | 1/3 inch | 12-13V | ANALOG VOLTAGE | 9.6X7.5 µm | IMAGE SENSOR,CCD | SOLDER | ||||||||||||||||||||||||
|
LZ2346
Sharp Corp
|
Check for Price | No | Obsolete | NO | VARIABLE ELECTRONIC SHUTTER | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | WINDOWED, CERAMIC, DIP-16 | 12.4 inch | 3.42 mm | 14 mm | CERAMIC, GLASS-SEALED | 1/3 inch | ANALOG VOLTAGE | 13.6X6.3 µm | IMAGE SENSOR,CCD | 400-1200 | 12 V | SOLDER | 362 | 582 | ||||||||||||||||||||||
|
LZ2324AK
Sharp Corp
|
Check for Price | No | Active | NO | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 9.6X6.3 µm | 512 | 582 | |||||||||||||||||||||||||||||||||
|
LZ2316J
Sharp Corp
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | IT ALSO OPERATE AT 12V SUPPLY | 1 | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 14 mm | 5.24 mm | 12.7 mm | SHARP CORP | unknown | WINDOWED, CERAMIC, DIP-16 | ||||||||||||||||||||||||
|
LZ23J3
Sharp Corp
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | RECTANGULAR | SHARP CORP | unknown | 1.78 MM PITCH, WINDOWED, PLASTIC, DIP-16 | 12.7 inch | 5.24 mm | 14 mm | PLASTIC | 1/3 inch | 4.6X4.2 µm | IMAGE SENSOR,CCD | SOLDER | 1292 | 966 | |||||||||||||||||||||||||||||
|
LZ23J3V
Sharp Corp
|
Check for Price | No | Obsolete | NO | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 1.78 MM PITCH, WINDOWED, PLASTIC, DIP-16 | 12.7 inch | 5.24 mm | 14 mm | PLASTIC | 1/3 inch | 4.6X4.2 µm | IMAGE SENSOR,CCD | SOLDER | ||||||||||||||||||||||||||||
|
LZ2324J
Sharp Corp
|
Check for Price | No | Obsolete | NO | ANALOG CIRCUIT | 1 | R-GDIP-T16 | Not Qualified | e0 | 16 | CERAMIC, GLASS-SEALED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 14 mm | 5.24 mm | 12.7 mm | SHARP CORP | unknown | WINDOWED, CERAMIC, DIP-16 | |||||||||||||||||||||||
|
LZ23DP
Sharp Corp
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | 1 | R-GDIP-T16 | Not Qualified | 16 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 1.27 mm | DUAL | 12.2 mm | 5.29 mm | 11.43 mm | SHARP CORP | unknown | 1.27 MM PITCH, WINDOWED, CERAMIC, DIP-16 |