Filter Your Search
1 - 10 of 229 results
|
LZ-12HM-E-C-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.8 V | 600 mV | 12 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||
|
LZ-12HM-E-CHV-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 450 mW | 320 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 7.8 V | 600 mV | 12 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
LZ-12HMSE-K-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Active | 330 mW | 440 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | LZ | DC | 28 mA | 7.8 V | 600 mV | 12 V | 5A@250VAC | 5A@150VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||
|
LZ-12HMS-K-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 330 mW | 440 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 7.8 V | 600 mV | 12 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
LZ-12HME-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 450 mW | 320 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9.6 V | 600 mV | 12 V | 5A@250VAC | 5A@150VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
LZ-12HMS-E-CHV-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 12 V | 330 mW | 440 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 7.8 V | 600 mV | 12 V | 960VA@250VAC | 5A@120VAC | 120W@150VDC | 5A@24VDC | 100 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
LZ-12HE-K-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Active | 450 mW | 320 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | LZ | DC | 38 mA | 9.6 V | 600 mV | 12 V | 5A@250VAC | 5A@150VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||
|
LZ-12HE-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 450 mW | 320 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9.6 V | 600 mV | 12 V | 5A@250VAC | 5A@150VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
LZ-12HMS-K-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Active | 330 mW | 440 Ω | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | LZ | DC | 28 mA | 7.8 V | 600 mV | 12 V | 5A@250VAC | 5A@150VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm X 16.4mm X 14.8mm | FUJITSU COMPONENT LTD | unknown | ||||||||||||||||
|
LZ-12HMS-HV-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Transferred | 330 mW | 440 Ω | 5 A | 120 V | 24 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 7.8 V | 600 mV | 12 V | 5A@120VAC | 5A@24VDC | 7 ms | 4 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |