Filter Your Search
1 - 6 of 6 results
|
837B-1.000MHZ-BF0
Fox Electronics
|
Check for Price | Yes | Transferred | 1 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.1mm x 1.7mm x 0.8mm | FOX ELECTRONICS | compliant | Clock | ||||
|
LFSPXO017837BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 14.3182 MHz | 100 % | 50 pF | 5 V | HCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||
|
LFPPXO021837BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 50 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
LFSPXO020837BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 70.656 MHz | 50 % | 30 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||||
|
LFSPXO019837BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 64 MHz | 100 % | 30 pF | 5 V | HCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||
|
837B-80.000MHZ-BF0
Fox Electronics
|
Check for Price | Yes | Transferred | 80 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.1mm x 1.7mm x 0.8mm | FOX ELECTRONICS | compliant | Clock | SMD, 4 PIN |