Filter Your Search
1 - 10 of 103 results
|
CM30300GJD
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 38 µH | 4 mΩ | 25 % | NO | 10 kHz | 30 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M30302MC-XXXGP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -20 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | YES | ALSO OPERATES AT 2.7V MIN SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 3072 | 131072 | MROM | 1.7 mm | 16 rpm | 50 mA | 5.5 V | 5 V | 5 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | ||||||||||||||||||||
|
M30302GAP-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | YES | 85 °C | -20 °C | 100 | FLATPACK | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | YES | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | R-PQFP-G100 | 20 mm | 88 | 8 | NO | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | Not Qualified | 5120 | 98304 | OTPROM | 3.05 mm | 16 rpm | 18 mA | 5.5 V | 3.3 V | 3.3 V | CMOS | OTHER | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||
|
M30302MC-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -20 °C | 100 | FLATPACK | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | YES | ALSO OPERATES AT 2.7V MIN SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | R-PQFP-G100 | 20 mm | 88 | 8 | YES | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | Not Qualified | 3072 | 131072 | MROM | 3.05 mm | 16 rpm | 50 mA | 5.5 V | 5 V | 5 V | CMOS | OTHER | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | ||||||||||||||||||||
|
AM30-301J-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 300 µH | 11.5 Ω | 5 % | NO | 790 kHz | 140 mA | 4.8 MHz | 65 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
M30302M8L-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | YES | e0 | 85 °C | -20 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | unknown | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | YES | OPERATES AT 2.2V MIN SUPPLY @ 7 MHZ | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 2048 | 65536 | MROM | 1.7 mm | 16 rpm | 25 mA | 3.6 V | 3 V | 3.3 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | ||||||||||||||||||
|
M30302M4-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | YES | e0 | 85 °C | -20 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | unknown | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | YES | OPERATES AT 2.7V MIN SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 2048 | 32768 | MROM | 1.7 mm | 16 rpm | 50 mA | 5.5 V | 4.2 V | 5 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | ||||||||||||||||||
|
CM30300GJ
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 38 µH | 4 mΩ | 25 % | NO | 10 kHz | 30 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M30302M8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | YES | e0 | 85 °C | -20 °C | 100 | FLATPACK | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | unknown | 8542.31.00.01 | QFP | QFP, QFP100,.63X.87 | 100 | YES | OPERATES AT 2.7V MIN SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | R-PQFP-G100 | 20 mm | 88 | 8 | YES | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | Not Qualified | 2048 | 65536 | MROM | 3.05 mm | 16 rpm | 50 mA | 5.5 V | 4.2 V | 5 V | CMOS | OTHER | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | ||||||||||||||||||
|
M30302GEP-XXXGP
Renesas Electronics Corporation
|
Check for Price | Active | YES | 85 °C | -20 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | YES | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | 20 | 16 | M16C | 16 MHz | NO | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | NO | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 6144 | 196608 | OTPROM | 1.7 mm | 16 rpm | 18 mA | 5.5 V | 3.3 V | 3.3 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER |