Filter Your Search
1 - 8 of 8 results
|
M0516LAN
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 16 | 16 | 24 MHz | 40 | YES | 3 V | NO | NO | YES | YES | 5.5 V | 2.5 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||||||
|
M0516ZDN
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 65536 | 4096 | 24 MHz | 24 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING ISP ROM 4KBYTE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N33 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-33 | compliant | 8542.31.00.01 | |||||
|
M0516LDN
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 65536 | 4096 | 16 | 16 | 24 MHz | 40 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING ISP ROM 4KBYTE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | 7 X 7 MM, 1.40 MM HEIGHT, GREEN, LQFP-48 | compliant | 8542.31.00.01 | Nuvoton | ||
|
M0516ZBN
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
M0516LBN
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
M0516ZAN
Nuvoton Technology Corp
|
Check for Price | Obsolete | 32 | 50 MHz | 16 | 16 | 24 MHz | 24 | YES | 3 V | NO | NO | YES | YES | 5.5 V | 2.5 V | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||||||||
|
M0516ZDE
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 65536 | 4096 | 24 MHz | 24 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING ISP ROM 4KBYTE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N33 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | HVQCCN, | compliant | 8542.31.00.01 | Nuvoton | ||||
|
M0516LDE
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 65536 | 4096 | 16 | 16 | 24 MHz | 40 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING ISP ROM 4KBYTE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | 7 X 7 MM, 1.40 MM HEIGHT, GREEN, LQFP-48 | compliant | 8542.31.00.01 | Nuvoton |