Filter Your Search
1 - 1 of 1 results
|
M058LDN
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 32768 | 4096 | 16 | 16 | 24 MHz | 40 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO HAVING ISP ROM 4KBYTE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, | compliant | 8542.31.00.01 | Nuvoton |