Filter Your Search
1 - 10 of 122 results
|
VV-800-EAE-PABN-50M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | MICROSEMI CORP | compliant | Clock | |||||||||||||||
|
VV-800-EAW-KABN-50M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.13 | |||||||||
|
VV-800-DAW-KABN-50M0000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 50 MHz | 20 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 25 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.13 | ||||||||||||||
|
VHD6031035BN500050-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 100 °C | 5 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
VV-800-EAW-PABN-50M000000
Vectron International
|
Check for Price | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 80 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.12,50 | |||||||||||
|
BN501
Stanley Electric Co
|
Check for Price | No | No | Obsolete | 1 | e0 | Tin/Lead (Sn/Pb) | STANLEY ELECTRIC CO LTD | unknown | 2 PIN | 8541.40.20.00 | SINGLE | INFRARED LED | 925 nm | ROUND | 1.65 mm | ||||||||||||||||||||||||||||
|
VHA6029036BN500100-16.384M
Pletronics Inc
|
Check for Price | Yes | Active | 16.384 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 3.3 V | 6 ns | NO | 100 ppm | 6 ns | 3.63 V | 2.97 V | 55/45 % | 100 °C | 5 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.87mm | PLETRONICS INC | compliant | Clock | ||||||||||||||||||
|
VV-800-EAE-SABN-50M000000_SNPB
Microsemi Corporation
|
Check for Price | No | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.2mm | MICROSEMI CORP | compliant | Clock | ||||||||||||
|
VV-800-DAE-SABN-50M000000
Vectron International
|
Check for Price | Yes | Transferred | 50 MHz | 20 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 25 mA | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.12,50 | |||||||||||
|
VHD6031035BN500050-10.000M
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.15 V | 150 mV | 6 ns | NO | 50 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 100 °C | 5 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - electroplated | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock |