Filter Your Search
1 - 10 of 40 results
|
PM13666S-1R0M-RC
Bourns Inc
|
$1.4160 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 2.5 mΩ | 20 % | YES | 100 kHz | 29 A | IRON | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 5 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||||||||||||||||
|
M136-H-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | e4 | 70 °C | -20 °C | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | ENABLE/DISABLE FUNCTION | 15 ns | NO | 100 % | THROUGH HOLE MOUNT | 20 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||
|
M1362
Mosdesign Semiconductor Corp
|
Check for Price | Contact Manufacturer | MOSDESIGN SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PM13656S-R50M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 0.88 mΩ | 20 % | YES | 100 kHz | 40 A | 5450 | POWER INDUCTOR | 1 | YES | 150 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.6 mm | 13.6 mm | 12.6 mm | BOURNS INC | 5450 | unknown | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||||||||||||
|
NPIM136B330MTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 75 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | 5350 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 5.8 mm | 13.45 mm | 12.6 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
PM13666S-1R0M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 1.2 mΩ | 20 % | YES | 100 kHz | 25 A | 5450 | POWER INDUCTOR | 1 | YES | 150 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.6 mm | 13.6 mm | 12.6 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
M136-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | e4 | 70 °C | -20 °C | 14 | GOLD OVER NICKEL | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION | 15 ns | NO | 100 % | THROUGH HOLE MOUNT | 600 Hz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | METAL | DIP4/14,.3 | 30 mA | |||||||||||||||||||||||||||
|
M136-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | e4 | 70 °C | -20 °C | GOLD OVER NICKEL | XSIS ELECTRONICS INC | compliant | Clock | ENABLE/DISABLE FUNCTION | 15 ns | NO | 100 % | THROUGH HOLE MOUNT | 20 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 15 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | ||||||||||||||||||||||||||||||||
|
M136-H-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | e4 | 70 °C | -20 °C | 14 | GOLD OVER NICKEL | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 100 % | THROUGH HOLE MOUNT | 60 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | METAL | DIP4/14,.3 | 35 mA | MIL-PRF-55310 Class S | ||||||||||||||||||||||||||
|
M136-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | NO | 70 °C | -20 °C | 14 | XSIS ELECTRONICS INC | compliant | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 100 % | THROUGH HOLE MOUNT | 24 MHz | TTL | 10 TTL | 22.28mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | METAL | DIP4/14,.3 | 15 mA | MIL-PRF-55310 Class S |