Filter Your Search
1 - 10 of 32 results
|
HM15-20150
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 360 mΩ | NO | 1.7 A | 7070 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Encapsulated | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | BI TECHNOLOGIES CORP | 7070 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM15-20330LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 740 mΩ | NO | 1 A | POWER INDUCTOR | 1 | NO | e3/e1 | 105 °C | -40 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HM15-20220LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 380 mΩ | NO | 1.5 A | POWER INDUCTOR | 1 | NO | e3/e1 | 105 °C | -40 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HM15-20150
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 360 mΩ | NO | 1.7 A | 7070 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Encapsulated | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | 7070 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HM15-20470LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.18 Ω | NO | 900 mA | POWER INDUCTOR | 1 | NO | e3/e1 | 105 °C | -40 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM15-20820
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 2.3 Ω | NO | 750 mA | 7070 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Encapsulated | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | 7070 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HM15-20680LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.25 Ω | NO | 850 mA | POWER INDUCTOR | 1 | NO | e3/e1 | 105 °C | -40 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM15-20220
TT Electronics Resistors
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 380 mΩ | NO | 1.5 A | 7070 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Encapsulated | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | 7070 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CM15201GQ
United Chemi-Con Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 200 µH | 20 mΩ | NO | 10 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HM15-20680
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.25 Ω | NO | 850 mA | 7070 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Encapsulated | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.81 mm | 11.43 mm | 17.78 mm | 17.78 mm | TT ELECTRONICS PLC | 7070 | compliant | EAR99 | 8504.50.80.00 |