Filter Your Search
1 - 10 of 21 results
|
M1A3P1000-1FG256
Microchip Technology Inc
|
$106.6889 | No | Active | 1.5 V | 177 | 177 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | |||||||||
|
M1A3P1000-1FG256I
Microchip Technology Inc
|
$122.7055 | No | Active | 1.5 V | 177 | 177 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | Microchip | |||||||
|
M1A3P1000-1FG256YM
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1000000 GATES | TERM PITCH-MIN | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 125 °C | -55 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | FPBGA-256 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
M1A3P1000-1FG256IFG256
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown | ||||||||||||||||||||
|
M1A3P1000-1FG256YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | unknown | 8542.39.00.01 | BGA | 256 | |||||||||||||
|
M1A3P1000-1FG256II
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 177 | 177 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | |||||||||||||
|
M1A3P1000-1FG256YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 177 | 177 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | compliant | 8542.39.00.01 | ||||||||||||
|
M1A3P1000-1FG256I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 177 | 177 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | compliant | |||||||||||
|
M1A3P1000-1FG256FG256
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1000000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | MICROSEMI CORP | BGA, | unknown | |||||||||||||||||||||
|
M1A3P1000-1FG256YM
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |