Filter Your Search
1 - 10 of 13 results
|
M1A3P1000L-1FGG144
Microsemi Corporation
|
$78.0840 | Yes | Transferred | 1.2 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, BGA144,12X12,40 | compliant | 8542.39.00.01 | |||
|
M1A3P1000L-1FGG144
Microchip Technology Inc
|
$136.2117 | Yes | Active | 1.2 V | 97 | 97 | 24576 | FPGA SOC | SQUARE | CMOS | 1.575 V | 1.14 V | S-PBGA-B144 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | compliant | 8542.39.00.01 | ||||||||||||||
|
M1A3P1000L-1FGG144I
Microsemi Corporation
|
$146.0160 | Yes | Transferred | 1.2 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, BGA144,12X12,40 | compliant | 8542.39.00.01 | ||
|
M1A3P1000L-1FGG144I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 97 | 97 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | compliant | |||||
|
M1A3P1000L-1FGG144YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | , | unknown | |||||||||||||||||||||||||||||||||||||||
|
M1A3P1000L-1FGG144Y
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 97 | 97 | 24576 | 24576 | FPGA SOC | COMMERCIAL | SQUARE | CMOS | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||
|
M1A3P1000L-1FGG144YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||
|
M1A3P1000L-1FGG144Y
Microsemi FPGA & SoC
|
Check for Price | Transferred | 97 | 97 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI SOC PRODUCTS GROUP | BGA, BGA144,12X12,40 | unknown | 8542.39.00.01 | |||||||||||||
|
M1A3P1000L-1FGG144YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.2 V | 97 | 97 | 24576 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||
|
M1A3P1000L-1FGG144Y
Microsemi Corporation
|
Check for Price | Yes | Transferred | 97 | 97 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA144,12X12,40 | compliant | 8542.39.00.01 |