Filter Your Search
1 - 3 of 3 results
|
M1A3PE3000L-FG896I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | ACTEL CORP | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-896 | compliant | |||
|
M1A3PE3000L-FG896I
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-896 | compliant | 8542.39.00.01 | ||
|
M1A3PE3000L-FG896I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 620 | 620 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA896,30X30,40 | unknown | 8542.39.00.01 |