Filter Your Search
1 - 1 of 1 results
|
M2019B2B1A02
NKK Switches
|
Check for Price | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | ALTERNATE | GOLD | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-OFF-(ON) | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | GOLD | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | QUICK CONNECT | 0.689 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.25 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches |