Filter Your Search
1 - 1 of 1 results
|
M2019TXG13-DA
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@28VDC | ON-OFF-(ON) | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.346 inch | 8.001 mm | 28.9052 mm | 15.7988 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |