Filter Your Search
1 - 3 of 3 results
|
M2021SS1W03
NKK Switches
|
Check for Price | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-NONE-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 6 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.413 inch | 12.7 mm | 9.4 mm | 13 mm | 0.35 inch | 0.25 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | |||
|
M2021SS1W03-BA
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-NONE-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 6 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.413 inch | 12.7 mm | 9.4 mm | 13 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||
|
M2021SS1W03-CG
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 4A@30VDC | 6 A | ON-NONE-OFF | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 6 | EPOXY TERMINAL SEALED; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.413 inch | 12.7 mm | 9.4 mm | 13 mm | 0.35 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |