Filter Your Search
1 - 10 of 2,250 results
|
M22759/43-22-9
Judd Wire
|
$0.2500 | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 200 °C | COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 22 AWG | SILVER | 1.27 mm | 19X34 | JUDD WIRE INC | unknown | ||||||||||||||
|
M22759/32-22-2
TE Connectivity
|
$0.3873 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.325 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 22 AWG | TIN | 1.09 mm | 19X34 | TE CONNECTIVITY LTD | compliant | ||||||
|
M22759/11-22-9
Carlisle Interconnect Technologies
|
$0.4440 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 49.5 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 22 AWG | SILVER | 1.3 mm | 19X34 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||||
|
M22759/11-26-5
Carlisle Interconnect Technologies
|
$0.4772 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 126 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 26 AWG | SILVER | 1.02 mm | 19X38 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||||
|
M22759/11-26-0
Carlisle Interconnect Technologies
|
$0.4892 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 126 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 26 AWG | SILVER | 1.02 mm | 19X38 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||||
|
M22759/11-20-9
Carlisle Interconnect Technologies
|
$0.5170 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 30.1 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | NO | NO | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 20 AWG | SILVER | 1.52 mm | 19X32 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||
|
M22759/11-24-0
Carlisle Interconnect Technologies
|
$0.5516 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 79.7 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.14 mm | 19X36 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||||
|
M22759/32-20-9
TE Connectivity
|
$0.5519 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 32 mΩ | 600 V | STANDARD: MIL-DTL-22759 | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
M22759/11-24-3
Harbour Industries
|
$0.5941 | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 600 V | MIL-W-22759 | 200 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED TFE | NO | 24 AWG | SILVER | 1.09 mm | 19X36 | HARBOUR INDUSTRIES LLC | compliant | ||||||||||||
|
M22759/11-24-2
Carlisle Interconnect Technologies
|
$0.6455 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 79.7 mΩ | 600 V | STANDARD: MIL-W-22759/11 | SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY | MIL | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.14 mm | 19X36 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant |