Filter Your Search
1 - 3 of 3 results
|
M22759/32-12-9
TE Connectivity
|
$364.4129 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 12 AWG | 600 V | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.31 mm2 | RADIATION-CROSSLINKED MODIFIED ETFE | NO | 12 AWG | TIN | 2.62 mm | 37X28 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
M22759/32-12-9
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 12 AWG | 106 µm | 37X28 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT | |||||||||
|
M22759/32-12-9
Defense Logistics Agency
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 7 mΩ | 600 V | MIL-W-22759 | 150 °C | COPPER | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 12 AWG | TIN | 2.62 mm | 37X28 | DEFENSE LOGISTICS AGENCY | unknown |