Filter Your Search
1 - 3 of 3 results
|
M22759/33-30-9
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/33 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | ETFE | NO | 30 AWG | SILVER | 26 µm | 7X38 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
M22759/33-30-9
Judd Wire
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 385 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 30 AWG | SILVER | 610 µm | 7X38 | JUDD WIRE INC | unknown | |||||||
|
M22759/33-30-9
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 30 AWG | 385 mΩ | 600 V | STANDARD: MIL-W-22759 | MIL | YES | 200 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | CROSSLINKED EXTRUDED MODIFIED ETFE | NO | 30 AWG | SILVER | 610 µm | 7X38 | TE CONNECTIVITY LTD | compliant |