Filter Your Search
1 - 10 of 19 results
|
M27-16
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 120 mH | 7.3 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
M2716
KOA Speer Electronics Inc
|
Check for Price | Obsolete | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2716F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 24 | IN-LINE | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.32.00.71 | DIP-24 | 450 ns | COMMON | R-XDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | 3-STATE | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | 25 V | Not Qualified | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||
|
M2716
Intel Corporation
|
Check for Price | Obsolete | NO | 1 | 100 °C | -55 °C | 24 | IN-LINE | INTEL CORP | compliant | EAR99 | 8542.32.00.61 | DIP-24 | 450 ns | R-PDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | PLASTIC/EPOXY | DIP | RECTANGULAR | Not Qualified | 5 V | CMOS | OTHER | THROUGH-HOLE | DUAL | DIP | 24 | UVPROM | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | ||||||||||||||||||||||||||||
|
M2716-1F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 24 | IN-LINE | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.32.00.71 | DIP-24 | 350 ns | COMMON | R-XDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | 3-STATE | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | 25 V | Not Qualified | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||
|
M2716-1F1
Thales Group
|
Check for Price | Transferred | NO | 1 | 70 °C | 24 | IN-LINE | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.61 | CERAMIC, DIP-24 | 350 ns | R-GDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | CERAMIC, GLASS-SEALED | RECTANGULAR | Not Qualified | 5 V | NMOS | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 24 | UVPROM | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | |||||||||||||||||||||||||||||||
|
M2716
Rochester Electronics LLC
|
Check for Price | No | Obsolete | NO | 1 | 100 °C | -55 °C | 24 | IN-LINE | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.61 | DIP-24 | 450 ns | R-PDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | PLASTIC/EPOXY | DIP | RECTANGULAR | 5 V | CMOS | OTHER | THROUGH-HOLE | DUAL | UVPROM | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||
|
M2716-1F6
Thales Group
|
Check for Price | Transferred | NO | 1 | 85 °C | -40 °C | 24 | IN-LINE | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.61 | , | 350 ns | R-GDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | CERAMIC, GLASS-SEALED | RECTANGULAR | Not Qualified | 5 V | NMOS | INDUSTRIAL | THROUGH-HOLE | DUAL | DIP | 24 | UVPROM | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | ||||||||||||||||||||||||||||||
|
M2716-1F6
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 85 °C | -40 °C | 24 | IN-LINE | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 350 ns | COMMON | R-GDIP-T24 | 16.384 kbit | 8 | 2.048 k | 2000 | 2KX8 | 3-STATE | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | 25 V | Not Qualified | 5 V | NMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 24 | UVPROM | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | 25V PROGRAMMING VOLTAGE | 31.75 mm | 5.715 mm | 15.24 mm | ||||||||||||||||
|
M2716
KOA Corporation
|
Check for Price | Obsolete | KOA KAOHSIUNG CORP | unknown | EAR99 | 8542.32.00.71 | , |