Filter Your Search
1 - 10 of 87 results
|
M27/356-38
Pico Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 250 mΩ | NO | 10 kHz | 1.32 A | POWER INDUCTOR | 2 | YES | PARALLEL CONNECTED, DCR IS MEASURED AT 25% TOLERANCE | e0 | MIL-PRF-27/356E | 130 °C | -55 °C | Cylindrical | 4 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 25.4 mm | 16 mm | 40.54 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-54
Pico Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 62.5 µH | 40 mΩ | NO | 10 kHz | 4.16 A | POWER INDUCTOR | 2 | YES | PARALLEL CONNECTED, DCR IS MEASURED AT 25% TOLERANCE | e0 | MIL-PRF-27/356E | 130 °C | -55 °C | Cylindrical | 4 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 25.4 mm | 20.32 mm | 12.7 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-58
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 25 µH | 28 mΩ | NO | 10 kHz | 3.9 A | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 25% TOLERANCE, PARALLEL CONNECTED | MIL-PRF-27/356E | 130 °C | -55 °C | Cylindrical | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 25.4 mm | 16 mm | 10.54 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
M27/356-52
Vanguard Electronics Company
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 62.5 µH | 82.5 mΩ | NO | 10 kHz | 1.86 A | POWER INDUCTOR | 2 | YES | DC RESISTANCE IS MEASURED AT: 25%, PARALLEL CONNECTED | e0 | MIL-PRF-27 | 130 °C | -55 °C | Magnetically Shielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 304.8 µm | 25.4 mm | 12.7 mm | 8.63 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-36
Pico Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 675 mΩ | NO | 10 kHz | 540 mA | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 25% TOLERANCE, PARALLEL CONNECTED | e0 | MIL-PRF-27/356E | 130 °C | -55 °C | Cylindrical | 4 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 25.4 mm | 10.41 mm | 7.11 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-60
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 25 µH | 15 mΩ | NO | 10 kHz | 7.76 A | POWER INDUCTOR | 2 | YES | PARALLEL CONNECTED, DCR IS MEASURED AT 25% TOLERANCE | MIL-PRF-27 | 130 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
M27/356-59
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 18 mΩ | NO | 10 kHz | 6.16 A | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 25% TOLERANCE, PARALLEL CONNECTED | MIL-PRF-27/356D | 130 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
M27/356-56
Pico Electronics Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 75 mΩ | NO | 10 kHz | 1.56 A | POWER INDUCTOR | 2 | YES | PARALLEL CONNECTED, DCR IS MEASURED AT 25% TOLERANCE | e0 | MIL-PRF-27/356E | 130 °C | -55 °C | Cylindrical | 4 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 25.4 mm | 10.41 mm | 7.11 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-36
Vanguard Electronics Company
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 675 mΩ | NO | 10 kHz | 540 mA | POWER INDUCTOR | 2 | YES | DC RESISTANCE IS MEASURED AT: 25%, PARALLEL CONNECTED | e0 | MIL-PRF-27 | 130 °C | -55 °C | Magnetically Shielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 304.8 µm | 25.4 mm | 10.41 mm | 7.11 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | |||
|
M27/356-60
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 15 mΩ | NO | 10 kHz | 7.76 A | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 25% TOLERANCE, PARALLEL CONNECTED | MIL-PRF-27/356D | 130 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |