Filter Your Search
1 - 2 of 2 results
|
M2S050-FCS325I
Microchip Technology Inc
|
$136.9007 | No | Active | 1.2 V | 200 | 200 | 56340 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B325 | 100 °C | -40 °C | 240 | 30 | 325 | PLASTIC/EPOXY | TFBGA | BGA325,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.01 mm | MICROCHIP TECHNOLOGY INC | FBGA-325 | not_compliant | 8542.31.00.01 | |||||||
|
M2S050-FCS325I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 200 | 200 | 56340 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B325 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 30 | 325 | PLASTIC/EPOXY | TFBGA | BGA325,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.01 mm | MICROSEMI CORP | TFBGA, BGA325,21X21,20 | not_compliant | 8542.39.00.01 | Microsemi Corporation |