Filter Your Search
1 - 2 of 2 results
|
M2S150TS-1FCG1152M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 574 | 574 | 146124 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 125 °C | -55 °C | 250 | 40 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.9 mm | MICROSEMI CORP | BGA, BGA1152,34X34,40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
M2S150TS-1FCG1152M
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 574 | 574 | 146124 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1.26 V | 1.14 V | S-PBGA-B1152 | 4 | 125 °C | -55 °C | 250 | 40 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | FBGA-1152 | compliant | 8542.31.00.01 |