Filter Your Search
1 - 2 of 2 results
|
M2S150TS-FC1152I
Microchip Technology Inc
|
$630.4758 | No | Active | 1.2 V | 574 | 574 | 146124 | FPGA SOC | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | FBGA-1152 | not_compliant | 8542.39.00.01 | Microchip | ||
|
M2S150TS-FC1152I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 574 | 574 | 146124 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.9 mm | MICROSEMI CORP | BGA, BGA1152,34X34,40 | not_compliant | 8542.39.00.01 |