Filter Your Search
1 - 10 of 72 results
|
M30-6000646R
Harwin
|
$1.2973 | Yes | Yes | Active | 6 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.344 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||
|
M30-6000446R
Harwin
|
$1.3036 | Yes | Yes | Active | 4 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.246 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||
|
M30-6000246R
Harwin
|
$1.3500 | Yes | Yes | Active | 2 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.148 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||
|
M30-6000946
Harwin
|
$2.2008 | Yes | Yes | Active | 9 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.492 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
M30-6000246
Harwin
|
$2.7000 | Yes | Yes | Active | 2 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.148 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||
|
M30-6000446
Harwin
|
$2.7742 | Yes | Yes | Active | 4 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.246 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
M30-6000646
Harwin
|
$3.3758 | Yes | Yes | Active | 6 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.344 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
M30-6000346
Harwin
|
$3.4803 | Yes | Yes | Active | 3 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.197 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||
|
M30-6000846
Harwin
|
$3.6204 | Yes | Yes | Active | 8 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.443 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||
|
M30-6001046
Harwin
|
$5.6927 | Yes | Yes | Active | 10 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.541 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 |