Filter Your Search
1 - 7 of 7 results
|
M30260M6A-XXXGP-U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 49152 | 2048 | M16C | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||||
|
M30260M6A-XXXGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | |||||||
|
M30260M6A-XXXGP#X3
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 3 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
M30260M6A-XXXGP-D5
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | MROM | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||||||||
|
M30260M6A-XXXGP#X2
Renesas Electronics Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
M30260M6A-XXXGP-D3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 49152 | 2048 | M16C | YES | CMOS | MROM | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30260M6A-XXXGP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 49152 | 2048 | M16C | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e2 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 |