Filter Your Search
1 - 10 of 12 results
|
M30291FAHP-U3
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30291FAHP-U7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30291FAHP-U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | e2 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
M30291FAHP-U9
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | e2 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN COPPER | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
M30291FAHP-D9
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||
|
M30291FAHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 | Renesas Electronics | ||||||||||||||
|
M30291FAHP-D3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30291FAHP-D7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 98304 | 8192 | M16C | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
M30291FAHP#U7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 3 V | 3 | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | LQFP | 64 | Renesas Electronics | PLQP0064KB | ||||||||||||||||||||
|
M30291FAHP-D5
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 |