Filter Your Search
1 - 4 of 4 results
|
M30620ECFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 7MHZ | YES | YES | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||
|
M30620ECFS
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 7MHZ | YES | YES | YES | 8 | YES | UVPROM | 5.5 V | 4.5 V | OTHER | R-CQCC-N100 | Not Qualified | e0 | 85 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC100,.6X.8,25 | RECTANGULAR | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | QUAD | 5 mm | 15.6 mm | 21 mm | MITSUBISHI ELECTRIC CORP | LCC | WQCCN, LCC100,.6X.8,25 | 100 | unknown | 8542.31.00.01 | ||
|
M30620ECFS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 7MHZ | YES | YES | YES | YES | UVPROM | 5.5 V | 4.5 V | OTHER | R-CQCC-N100 | Not Qualified | 85 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 650 µm | QUAD | 5 mm | 15.6 mm | 21 mm | RENESAS ELECTRONICS CORP | QFN | QCCN, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
M30620ECFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 7MHZ | YES | YES | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 |