Filter Your Search
1 - 10 of 52 results
|
M30621FGAGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 16 MHz | 64512 | 10240 | M16C | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 TO 5.5V @ 10 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | ||||||||
|
M30621M8-XXXGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 65536 | 10240 | M16C | 16 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||
|
M30621FCNGP#D3
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | QFP | 80 | unknown | PRQP0080JA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M30621FCNGP#U5
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | QFP | 80 | unknown | PRQP0080JA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M30621FGGP
Mitsubishi Electric
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE FROM 2.7 TO 5.5 AT 10MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
M30621MA-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 98304 | 10240 | M16C | 16 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||||||
|
M30621FCGP
Mitsubishi Electric
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE FROM 2.7 TO 5.5 AT 10MHZ | YES | YES | YES | YES | FLASH | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
M30621MCM-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 10 MHz | 63536 | 10240 | M16C | 10 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY @ 7MHZ | YES | YES | YES | 8 | YES | MROM | 21.25 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | |||||||||
|
M30621M8-XXXGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 10240 | M16C | 16 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | YES | YES | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | |||||||||
|
M30621MCP-XXXGP#U3
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 24 MHz | 131072 | 10240 | M16C | 16 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP80,.7SQ | 80 | compliant | 8542.31.00.01 | PRQP0080JA | Renesas Electronics |