Filter Your Search
1 - 2 of 2 results
|
M30622ECVFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||
|
M30622ECVFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 131072 | 5120 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | OTPROM | 38 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 |