Filter Your Search
1 - 4 of 4 results
|
M30802SGP-BL
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 20 MHz | 10240 | M16C | 16 | 24 | 20 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ | YES | YES | YES | YES | 72 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | ||||||
|
M30802SGP-BL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | MROM | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | ||||||||||||
|
M30802SGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 20 MHz | 10240 | M16C | 16 | 24 | 20 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ | YES | YES | YES | YES | 5.5 V | 4.2 V | OTHER | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | |||||||
|
M30802SGP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 16 | 24 | 20 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | YES | YES | YES | YES | MROM | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | PLQP0144KA-A | 1999-07-06 | Renesas Electronics |