Filter Your Search
1 - 10 of 19 results
|
M33303SL199
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 4.62 mm | 7X30 | ALPHA WIRE CO | compliant | |||
|
M33305SL001
Alpha Wire
|
Check for Price | Yes | Active | 5 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.44 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33308SL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 6.25 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33303SL002
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 4.62 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33304SL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.05 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33303SL005
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 4.62 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33304SL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.05 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33302SL005
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 4.42 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33305SL005
Alpha Wire
|
Check for Price | Yes | Active | 5 | COMMUNICATION AND CONTROL CABLE | 53 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.44 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
M33306SL002
Alpha Wire
|
Check for Price | Yes | Active | 6 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 5.84 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant |