Filter Your Search
1 - 2 of 2 results
|
M35070-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | I2C | 1 | 90 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP20,.3,32 | 20 | unknown | 3A001.A.3 | 8542.31.00.01 | |||
|
M35070-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 90 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS OF 2 PAGES | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 3A001.A.3 | 8542.31.00.01 |