Filter Your Search
1 - 1 of 1 results
|
M37100M8-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16384 | 320 | MELPS740 | 8 | 16 | 4.4 MHz | 46 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 |