Filter Your Search
1 - 10 of 34 results
|
M37272E8SP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272M6H-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272M8-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272M8H-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8.1 MHz | 32768 | 1152 | MELPS740 | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 | ||
|
M37272M8H-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272M8-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272MFH-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272E8SP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8.1 MHz | 32768 | 1152 | MELPS740 | 8.1 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | DIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | unknown | 8542.31.00.01 | ||
|
M37272M6-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M37272EFFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 1472 | MELPS740 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 |