Filter Your Search
1 - 2 of 2 results
|
M37413M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | MELPS740 | 8.2 MHz | 64 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 12 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||
|
M37413M4HXXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 2 MHz | 8192 | 256 | MELPS740 | YES | CMOS | MROM | 12 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MITSUBISHI ELECTRIC CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 |