Filter Your Search
1 - 10 of 12 results
|
M37510E6FS
Renesas Electronics Corporation
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4 V | OTHER | R-CQCC-N160 | Not Qualified | 85 °C | -20 °C | 160 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | NO LEAD | QUAD | RENESAS TECHNOLOGY CORP | QFN | WQCCN, | 160 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
M37510E6FP
Renesas Electronics Corporation
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | OTHER | S-PQFP-G176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 176 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
M37510E6-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 512 | 512 | MELPS740 | 8 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | LCD DRIVER/CONTROLLER | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 2 | 8 | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | unknown | 8542.31.00.01 | ||||
|
M37510E6FS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 512 | MELPS740 | 8 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | LCD DRIVER/CONTROLLER | NO | NO | NO | 8 | NO | UVPROM | 13 mA | 5.5 V | 5 V | OTHER | S-CQCC-N160 | Not Qualified | e0 | 85 °C | -20 °C | 160 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC160(UNSPEC) | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1 mm | QUAD | 5.03 mm | 25 mm | 25 mm | MITSUBISHI ELECTRIC CORP | QFN | WQCCN, LCC160(UNSPEC) | 160 | unknown | 8542.31.00.01 | |||||||||||||
|
M37510M6-XXXFP
Renesas Electronics Corporation
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | NO | NO | NO | NO | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 176 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
M37510E6-XXXFP
Renesas Electronics Corporation
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | NO | NO | NO | NO | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 176 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
M37510E6-FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24000 | 512 | 8 MHz | 42 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.5 TO 5.5 @ 650KH | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 2 | 8 | 8 | NO | OTPROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 176 | unknown | ||||||
|
M37510E6-FS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24000 | 512 | 8 MHz | 42 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.5 TO 5.5 @ 650KH | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 2 | 8 | 8 | NO | UVPROM | 13 mA | 5.5 V | 4 V | OTHER | S-CQCC-N160 | Not Qualified | e0 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1 mm | QUAD | 5.03 mm | 25 mm | 25 mm | MITSUBISHI ELECTRIC CORP | LCC | WQCCN, | 160 | unknown | ||||||
|
M37510E6FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 512 | MELPS740 | 8 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | LCD DRIVER/CONTROLLER | NO | NO | NO | 8 | NO | OTPROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | unknown | 8542.31.00.01 | |||||||||||||
|
M37510M6-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 24576 | 512 | 512 | MELPS740 | 8 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | LCD DRIVER/CONTROLLER | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 2 | 8 | 8 | NO | MROM | 13 mA | 5.5 V | 2.5 V | OTHER | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | unknown | 8542.31.00.01 |