Filter Your Search
1 - 1 of 1 results
![]() |
M37705E2ASS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16384 | 512 | 512 | MELPS7700 | 16 | 24 | 16.13 MHz | 53 | 8 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 24 mA | 5.5 V | 5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.35 mm | 19.05 mm | MITSUBISHI ELECTRIC CORP | DIP | 0.750 INCH, 1.778 MM PITCH, WINDOWED, SHRINK, METAL SEALED, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 |