Filter Your Search
1 - 10 of 69 results
![]() |
M38510/00401BCA
Texas Instruments
|
$7.3929 | Yes | No | Active | 5 V | 22 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | LG-MAX | 800 µA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||
![]() |
JM38510/00401BCA
Texas Instruments
|
$7.5936 | Yes | No | Active | 5 V | 22 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | LG-MAX | 800 µA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | |||
![]() |
JM38510/00401BDA
Texas Instruments
|
$9.5280 | Yes | No | Active | 5 V | 22 ns | 27 ns | 4 | 2 | YES | DFP | 15 pF | NO | TTL/H/L | NOR GATE | TTL | 800 µA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | ||||
![]() |
M38510/00401BDA
Texas Instruments
|
$9.7141 | Yes | No | Active | 5 V | 22 ns | 27 ns | 4 | 2 | YES | DFP | 50 pF | NO | TTL/H/L | NOR GATE | TTL | 800 µA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||
![]() |
M38510/00401BAA
Teledyne e2v
|
Check for Price | Active | 5 V | 27 ns | 27 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
![]() |
M38510/00401BAX
Teledyne e2v
|
Check for Price | Active | 5 V | 27 ns | 4 | 2 | YES | DFP | TTL/H/L | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 14 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
M38510/00401BDA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 27 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 16 mA | 6.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/00401BDX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | YES | DFP | TTL/H/L | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | QP SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/00401BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | 27 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
JM38510/00401BDB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | TTL/H/L | NOR GATE | TTL | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |