Filter Your Search
1 - 10 of 24 results
|
JM38510/05151BCA
Texas Instruments
|
$46.7300 | Yes | No | Active | 5 V | 300 ns | 300 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 24 MHz | 6.8 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
M38510/05151BCA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 825 ns | 825 ns | 2 | 1 | NO | DIP | 1 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | 360 µA | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/05151BCX
Texas Instruments
|
Check for Price | Active | 10 V | 825 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
M38510/05151BCX
Harris Semiconductor
|
Check for Price | Obsolete | 10 V | 825 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
JM38510/05151BCA
Intersil Corporation
|
Check for Price | Obsolete | 300 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 3.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
M38510/05151BAA
Rochester Electronics LLC
|
Check for Price | No | Active | 825 ns | 2 | YES | DFP | 1 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
M38510/05151BDX
Intersil Corporation
|
Check for Price | Obsolete | 10 V | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
M38510/05151BDX
Texas Instruments
|
Check for Price | Obsolete | 10 V | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
JM38510/05151BCA
Defense Logistics Agency
|
Check for Price | Active | 300 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 3.5 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | |||||||||||||||||||||||||||
|
M38510/05151BCX
Rochester Electronics LLC
|
Check for Price | Active | 10 V | 825 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |