Filter Your Search
1 - 10 of 42 results
|
M38510/10301BGA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | TOTEM POLE | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
JM38510/10301BGA
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 20 µA | 9 mA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | -7 V | TOTEM POLE | 14 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||
|
M38510/10301BGA
QP Semiconductor
|
Check for Price | Transferred | 3 mV | 20 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | TOTEM POLE | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | QP SEMICONDUCTOR INC | BCY | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M38510/10301BGA
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 3 mV | 20 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | TOTEM POLE | MILITARY | O-MBCY-W8 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LANSDALE SEMICONDUCTOR INC | BCY | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
M38510/10301BGX
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 3 mV | 20 µA | 40 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | TOTEM POLE | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LANSDALE SEMICONDUCTOR INC | BCY | 8 | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||
|
M38510/10301B2X
Teledyne e2v
|
Check for Price | Active | 3 mV | 45 µA | 1 | COMPARATOR | 12 V | -6 V | -7 V | 14 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QLCC | 20 | compliant | EAR99 | 8542.39.00.01 | QCCN, | |||||||||||||
|
M38510/10301BCX
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 45 µA | 1 | COMPARATOR | 12 V | -6 V | -7 V | 14 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | CERAMIC, DIP-14 | ||||||||||||||||||
|
M38510/10301BHX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 45 µA | 1 | COMPARATOR | 12 V | -6 V | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, | ||||||||||||||||
|
M38510/10301BCA
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 | |||||||
|
M38510/10301BHA
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 45 µA | 60 ns | 1 | COMPARATOR | 12 V | -6 V | BIPOLAR | 20 µA | -7 V | 14 V | MILITARY | R-GDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | 10 | unknown | EAR99 | 8542.39.00.01 | DFP, FL10,.3 |