Filter Your Search
1 - 5 of 5 results
|
M38510/11003BCA
Micross Components
|
Check for Price | No | Obsolete | 5 mV | 100 pA | 9 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | AUSTIN SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
M38510/11003BCA
e2v technologies
|
Check for Price | No | No | Active | 5 mV | 100 pA | 9 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
M38510/11003BCA
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | CERAMIC, DIP-14 | unknown | |||||||||||||||||||||
|
M38510/11003BCA
QP Semiconductor
|
Check for Price | No | No | Transferred | 5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
M38510/11003BCA
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 mV | 100 pA | 9 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -22 V | 0.8 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |