Filter Your Search
1 - 10 of 11 results
|
M38510/30107BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 55 ns | 4 | 1 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M38510/30107BFA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 55 ns | 4 | 1 | YES | DFP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
M38510/30107BFA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 55 ns | 4 | 1 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/30107BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 4 mA | 5 V | 18 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||||||||||
|
M38510/30107BFA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 55 ns | 4 | 1 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/30107BFA
Teledyne e2v
|
Check for Price | Active | 5 V | 55 ns | 4 | 1 | YES | DFP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
M38510/30107BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 55 ns | 25 ns | 4 | 1 | YES | DFP | 25 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.3 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
M38510/30107BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 55 ns | 4 | 1 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/30107BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 55 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/30107BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 55 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 |