Filter Your Search
1 - 10 of 71 results
|
JM38510/30109BEA
Texas Instruments
|
$4.7900 | Yes | No | Active | 5 V | 40 ns | 35 ns | 2 | 2 | NO | DIP | 25 MHz | 15 pF | NO | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | INVERTED K INPUT | 30 MHz | 400 µA | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
JM38510/30109B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/30109BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 40 ns | 35 ns | 2 | 2 | YES | DFP | 25 MHz | 15 pF | NO | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | INVERTED K INPUT | 30 MHz | 400 µA | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/30109BFA
Teledyne e2v
|
Check for Price | Active | 5 V | 59 ns | 2 | 2 | YES | DFP | 20 MHz | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
M38510/30109BEX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
JM38510/30109BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/30109BEA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/30109BEA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M38510/30109B2
Texas Instruments
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/30109B2X
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 59 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 |