Filter Your Search
1 - 10 of 13 results
|
JM38510/34102BFA
Texas Instruments
|
$14.4293 | Yes | No | Active | 5 V | 10.5 ns | 10.5 ns | 2 | 2 | YES | DFP | 90 MHz | 50 pF | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 1 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/34102BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/34102BFA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | 2 | YES | DFP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
M38510/34102BFA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 2 | YES | DFP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-16 | unknown | ||||||||||||||||||||||
|
M38510/34102BFA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 2 | YES | DFP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, DFP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/34102BFA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 70 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 5 V | 17 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||||||||||
|
M38510/34102BFA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 2 | YES | DFP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-16 | unknown | ||||||||||||||
|
M38510/34102BFA
e2v technologies
|
Check for Price | No | Active | 5 V | 10.5 ns | 1 | 2 | YES | DFP | 70 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
M38510/34102BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.5 ns | 10.5 ns | 2 | 2 | YES | DFP | 70 MHz | 50 pF | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 70 MHz | 1 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
JM38510/34102BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 |